
TCKIV106ETLSR250 | |
|---|---|
DigiKey Part Number | 4713-TCKIV106ETLSR250TR-ND - Tape & Reel (TR) 4713-TCKIV106ETLSR250CT-ND - Cut Tape (CT) 4713-TCKIV106ETLSR250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV106ETLSR250 |
Description | TANT 10% 35V 10UF E LSR 250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 35 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,09700 € | 20,97 € |
| 50 | 1,74620 € | 87,31 € |
| 100 | 1,63800 € | 163,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,47550 € | 590,20 € |
| 800 | 1,41513 € | 1.132,10 € |
| 1.200 | 1,38486 € | 1.661,83 € |
| 2.000 | 1,35132 € | 2.702,64 € |
| 2.800 | 1,33171 € | 3.728,79 € |
| 4.000 | 1,31284 € | 5.251,36 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

