
TCKIV106ET | |
|---|---|
DigiKey Part Number | 4713-TCKIV106ETTR-ND - Tape & Reel (TR) 4713-TCKIV106ETCT-ND - Cut Tape (CT) 4713-TCKIV106ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV106ET |
Description | TANT 10% 35V 10UF E CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 35 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,46800 € | 24,68 € |
| 50 | 2,07080 € | 103,54 € |
| 100 | 1,94820 € | 194,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,76408 € | 705,63 € |
| 800 | 1,69561 € | 1.356,49 € |
| 1.200 | 1,66132 € | 1.993,58 € |
| 2.000 | 1,62329 € | 3.246,58 € |
| 2.800 | 1,60106 € | 4.482,97 € |
| 4.000 | 1,57966 € | 6.318,64 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

