
TCKIV106DTLSR300 | |
|---|---|
DigiKey Part Number | 4713-TCKIV106DTLSR300TR-ND - Tape & Reel (TR) 4713-TCKIV106DTLSR300CT-ND - Cut Tape (CT) 4713-TCKIV106DTLSR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV106DTLSR300 |
Description | TANT 10% 35V 10UF D LSR 300 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,73000 € | 7,30 € |
| 50 | 0,57660 € | 28,83 € |
| 100 | 0,52940 € | 52,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44964 € | 224,82 € |
| 1.000 | 0,42496 € | 424,96 € |
| 1.500 | 0,41259 € | 618,88 € |
| 2.500 | 0,39890 € | 997,25 € |
| 3.500 | 0,39089 € | 1.368,12 € |
| 5.000 | 0,38318 € | 1.915,90 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

