
TCKIE476DT | |
|---|---|
DigiKey Part Number | 4713-TCKIE476DTTR-ND - Tape & Reel (TR) 4713-TCKIE476DTCT-ND - Cut Tape (CT) 4713-TCKIE476DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIE476DT |
Description | TANT 10% 25V 47UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,98500 € | 9,85 € |
| 50 | 0,79060 € | 39,53 € |
| 100 | 0,73050 € | 73,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62890 € | 314,45 € |
| 1.000 | 0,59748 € | 597,48 € |
| 1.500 | 0,58173 € | 872,59 € |
| 2.500 | 0,56428 € | 1.410,70 € |
| 3.500 | 0,55407 € | 1.939,24 € |
| 5.000 | 0,54425 € | 2.721,25 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

