New Product
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIE475BT

DigiKey Part Number
4713-TCKIE475BTTR-ND - Tape & Reel (TR)
4713-TCKIE475BTCT-ND - Cut Tape (CT)
4713-TCKIE475BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIE475BT
Description
TANT 10% 25V 4.7UF B CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36900 €3,69 €
500,28160 €14,08 €
1000,25470 €25,47 €
5000,20914 €104,57 €
1.0000,19507 €195,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18349 €366,98 €
4.0000,17396 €695,84 €
6.0000,16919 €1.015,14 €
10.0000,16390 €1.639,00 €
14.0000,16080 €2.251,20 €
20.0000,15783 €3.156,60 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €