
TCKIE475AT | |
|---|---|
DigiKey Part Number | 2571-TCKIE475ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCKIE475AT |
Description | TANT 10% 25V 4.7UF A CASE STD |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3.1Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 25 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |

