
TCKIE474AT | |
|---|---|
DigiKey Part Number | 2571-TCKIE474ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCKIE474AT |
Description | TANT 10% 25V .47UF A CASE STD |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 14Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 14Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |

