
TCKIE335AT | |
|---|---|
DigiKey Part Number | 4713-TCKIE335ATTR-ND - Tape & Reel (TR) 4713-TCKIE335ATCT-ND - Cut Tape (CT) 4713-TCKIE335ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIE335AT |
Description | TANT 10% 25V 3.3UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3.7Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 25 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29940 € | 14,97 € |
| 100 | 0,27110 € | 27,11 € |
| 500 | 0,22342 € | 111,71 € |
| 1.000 | 0,20868 € | 208,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19657 € | 393,14 € |
| 4.000 | 0,18659 € | 746,36 € |
| 6.000 | 0,18159 € | 1.089,54 € |
| 10.000 | 0,17605 € | 1.760,50 € |
| 14.000 | 0,17281 € | 2.419,34 € |
| 20.000 | 0,16969 € | 3.393,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

