
TCKIE226CT | |
|---|---|
DigiKey Part Number | 4713-TCKIE226CTTR-ND - Tape & Reel (TR) 4713-TCKIE226CT-ND - Cut Tape (CT) 4713-TCKIE226CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIE226CT |
Description | TANT 10% 25V 22UF C CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62200 € | 6,22 € |
| 50 | 0,48760 € | 24,38 € |
| 100 | 0,44610 € | 44,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37604 € | 188,02 € |
| 1.000 | 0,35435 € | 354,35 € |
| 1.500 | 0,34350 € | 515,25 € |
| 2.500 | 0,33147 € | 828,67 € |
| 3.500 | 0,32444 € | 1.135,54 € |
| 5.000 | 0,31767 € | 1.588,35 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

