
TCKIE225AT | |
|---|---|
DigiKey Part Number | 4713-TCKIE225ATTR-ND - Tape & Reel (TR) 4713-TCKIE225ATCT-ND - Cut Tape (CT) 4713-TCKIE225ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIE225AT |
Description | TANT 10% 25V 2.2UF A CASE STD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29800 € | 2,98 € |
| 50 | 0,22480 € | 11,24 € |
| 100 | 0,20230 € | 20,23 € |
| 500 | 0,16430 € | 82,15 € |
| 1.000 | 0,15256 € | 152,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14291 € | 285,82 € |
| 4.000 | 0,13497 € | 539,88 € |
| 6.000 | 0,13099 € | 785,94 € |
| 10.000 | 0,12658 € | 1.265,80 € |
| 14.000 | 0,12400 € | 1.736,00 € |
| 20.000 | 0,12152 € | 2.430,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

