
TCKIE107ETLSR150 | |
|---|---|
DigiKey Part Number | 4713-TCKIE107ETLSR150TR-ND - Tape & Reel (TR) 4713-TCKIE107ETLSR150CT-ND - Cut Tape (CT) 4713-TCKIE107ETLSR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIE107ETLSR150 |
Description | TANT 10% 25V 100UF E LSR 150 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,22800 € | 32,28 € |
| 50 | 2,74040 € | 137,02 € |
| 100 | 2,58940 € | 258,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,36275 € | 945,10 € |
| 800 | 2,27849 € | 1.822,79 € |
| 1.200 | 2,23627 € | 2.683,52 € |
| 2.000 | 2,18947 € | 4.378,94 € |
| 2.800 | 2,16210 € | 6.053,88 € |
| 4.000 | 2,13575 € | 8.543,00 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

