
TCKIE106CTLSR500 | |
|---|---|
DigiKey Part Number | 4713-TCKIE106CTLSR500TR-ND - Tape & Reel (TR) 4713-TCKIE106CTLSR500CT-ND - Cut Tape (CT) 4713-TCKIE106CTLSR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIE106CTLSR500 |
Description | TANT 10% 25V 10UF C LSR 500 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64900 € | 6,49 € |
| 50 | 0,50980 € | 25,49 € |
| 100 | 0,46680 € | 46,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39428 € | 197,14 € |
| 1.000 | 0,37185 € | 371,85 € |
| 1.500 | 0,36061 € | 540,91 € |
| 2.500 | 0,34816 € | 870,40 € |
| 3.500 | 0,34087 € | 1.193,05 € |
| 5.000 | 0,33387 € | 1.669,35 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

