4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKID475BT

DigiKey Part Number
2571-TCKID475BTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCKID475BT
Description
TANT 10% 20V 4.7UF B CASE STD
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CAL-CHIP ELECTRONICS INC.
A separate 172,12 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.