
TCKID336DT | |
|---|---|
DigiKey Part Number | 4713-TCKID336DTTR-ND - Tape & Reel (TR) 4713-TCKID336DTCT-ND - Cut Tape (CT) 4713-TCKID336DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKID336DT |
Description | TANT 10% 20V 33UF D CASE STD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49600 € | 4,96 € |
| 50 | 0,38400 € | 19,20 € |
| 100 | 0,34950 € | 34,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29136 € | 145,68 € |
| 1.000 | 0,27338 € | 273,38 € |
| 1.500 | 0,26437 € | 396,56 € |
| 2.500 | 0,25439 € | 635,98 € |
| 3.500 | 0,24856 € | 869,96 € |
| 5.000 | 0,24295 € | 1.214,75 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

