
TCKID335BT | |
|---|---|
DigiKey Part Number | 4713-TCKID335BTTR-ND - Tape & Reel (TR) 4713-TCKID335BTCT-ND - Cut Tape (CT) 4713-TCKID335BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKID335BT |
Description | TANT 10% 20V 3.3UF B CASE STD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23820 € | 11,91 € |
| 100 | 0,21460 € | 21,46 € |
| 500 | 0,17482 € | 87,41 € |
| 1.000 | 0,16252 € | 162,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15241 € | 304,82 € |
| 4.000 | 0,14408 € | 576,32 € |
| 6.000 | 0,13991 € | 839,46 € |
| 10.000 | 0,13529 € | 1.352,90 € |
| 14.000 | 0,13259 € | 1.856,26 € |
| 20.000 | 0,12999 € | 2.599,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

