
TCKID226CT | |
|---|---|
DigiKey Part Number | 4713-TCKID226CTTR-ND - Tape & Reel (TR) 4713-TCKID226CT-ND - Cut Tape (CT) 4713-TCKID226CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKID226CT |
Description | TANT 10% 20V 22UF C CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,35220 € | 17,61 € |
| 100 | 0,31990 € | 31,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26558 € | 132,79 € |
| 1.000 | 0,24878 € | 248,78 € |
| 1.500 | 0,24037 € | 360,56 € |
| 2.500 | 0,23105 € | 577,62 € |
| 3.500 | 0,22560 € | 789,60 € |
| 5.000 | 0,22036 € | 1.101,80 € |
| 6.000 | 0,21788 € | 1.307,28 € |
| 12.000 | 0,20952 € | 2.514,24 € |
| 12.500 | 0,20907 € | 2.613,38 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

