
TCKID156BTLSR500 | |
|---|---|
DigiKey Part Number | 2571-TCKID156BTLSR500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCKID156BTLSR500 |
Description | TANT 10% 20V 15UF B LSR 500 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |

