
TCKID107DT | |
|---|---|
DigiKey Part Number | 2571-TCKID107DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCKID107DT |
Description | TANT 10% 20V 100UF D CASE STD |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |

