
TCKIC476DT | |
|---|---|
DigiKey Part Number | 4713-TCKIC476DTTR-ND - Tape & Reel (TR) 4713-TCKIC476DTCT-ND - Cut Tape (CT) 4713-TCKIC476DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIC476DT |
Description | TANT 10% 16V 47UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62700 € | 6,27 € |
| 50 | 0,49160 € | 24,58 € |
| 100 | 0,44970 € | 44,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37926 € | 189,63 € |
| 1.000 | 0,35744 € | 357,44 € |
| 1.500 | 0,34653 € | 519,79 € |
| 2.500 | 0,33442 € | 836,05 € |
| 3.500 | 0,32734 € | 1.145,69 € |
| 5.000 | 0,32053 € | 1.602,65 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

