
TCKIC476CT | |
|---|---|
DigiKey Part Number | 4713-TCKIC476CTTR-ND - Tape & Reel (TR) 4713-TCKIC476CT-ND - Cut Tape (CT) 4713-TCKIC476CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIC476CT |
Description | TANT 10% 16V 47UF C CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.4Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46800 € | 4,68 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,32880 € | 32,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27336 € | 136,68 € |
| 1.000 | 0,25621 € | 256,21 € |
| 1.500 | 0,24762 € | 371,43 € |
| 2.500 | 0,23810 € | 595,25 € |
| 3.500 | 0,23253 € | 813,85 € |
| 5.000 | 0,22718 € | 1.135,90 € |
| 6.000 | 0,22464 € | 1.347,84 € |
| 12.000 | 0,21610 € | 2.593,20 € |
| 12.500 | 0,21564 € | 2.695,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

