New Product
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.5Ohm @ 120Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIC475BTLSR1K5

DigiKey Part Number
4713-TCKIC475BTLSR1K5TR-ND - Tape & Reel (TR)
4713-TCKIC475BTLSR1K5CT-ND - Cut Tape (CT)
4713-TCKIC475BTLSR1K5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIC475BTLSR1K5
Description
TANT 10% 16V 4.7UF B LSR 1K5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.5Ohm @ 120Hz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm @ 120Hz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
-
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32700 €3,27 €
500,24820 €12,41 €
1000,22380 €22,38 €
5000,18260 €91,30 €
1.0000,16989 €169,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15943 €318,86 €
4.0000,15081 €603,24 €
6.0000,14650 €879,00 €
10.0000,14172 €1.417,20 €
14.0000,13893 €1.945,02 €
20.0000,13624 €2.724,80 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €