
TCKIC475BT | |
|---|---|
DigiKey Part Number | 4713-TCKIC475BTTR-ND - Tape & Reel (TR) 4713-TCKIC475BTCT-ND - Cut Tape (CT) 4713-TCKIC475BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIC475BT |
Description | TANT 10% 16V 4.7UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19140 € | 9,57 € |
| 100 | 0,17170 € | 17,17 € |
| 500 | 0,13824 € | 69,12 € |
| 1.000 | 0,12794 € | 127,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11945 € | 238,90 € |
| 4.000 | 0,11247 € | 449,88 € |
| 6.000 | 0,10897 € | 653,82 € |
| 10.000 | 0,10510 € | 1.051,00 € |
| 14.000 | 0,10283 € | 1.439,62 € |
| 20.000 | 0,10065 € | 2.013,00 € |
| 24.000 | 0,09962 € | 2.390,88 € |
| 48.000 | 0,09614 € | 4.614,72 € |
| 50.000 | 0,09596 € | 4.798,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

