
TCKIC336CT | |
|---|---|
DigiKey Part Number | 4713-TCKIC336CTTR-ND - Tape & Reel (TR) 4713-TCKIC336CT-ND - Cut Tape (CT) 4713-TCKIC336CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIC336CT |
Description | TANT 10% 16V 33UF C CASE STD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC336K016RNJV | KYOCERA AVX | 368 | 478-TAJC336K016RNJVCT-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50800 € | 5,08 € |
| 50 | 0,39400 € | 19,70 € |
| 100 | 0,35900 € | 35,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29964 € | 149,82 € |
| 1.000 | 0,28131 € | 281,31 € |
| 1.500 | 0,27212 € | 408,18 € |
| 2.500 | 0,26195 € | 654,88 € |
| 3.500 | 0,25600 € | 896,00 € |
| 5.000 | 0,25028 € | 1.251,40 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

