
TCKIC226CT | |
|---|---|
DigiKey Part Number | 4713-TCKIC226CTTR-ND - Tape & Reel (TR) 4713-TCKIC226CT-ND - Cut Tape (CT) 4713-TCKIC226CTDKR-ND |
Manufacturer | |
Manufacturer Product Number | TCKIC226CT |
Description | TANT 10% 16V 22UF C CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35500 € | 3,55 € |
| 50 | 0,27000 € | 13,50 € |
| 100 | 0,24400 € | 24,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19996 € | 99,98 € |
| 1.000 | 0,18635 € | 186,35 € |
| 1.500 | 0,17954 € | 269,31 € |
| 2.500 | 0,17198 € | 429,95 € |
| 3.500 | 0,16757 € | 586,50 € |
| 5.000 | 0,16333 € | 816,65 € |
| 6.000 | 0,16132 € | 967,92 € |
| 12.000 | 0,15455 € | 1.854,60 € |
| 12.500 | 0,15419 € | 1.927,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35500 € | 3,55 € |
| 50 | 0,27000 € | 13,50 € |
| 100 | 0,24400 € | 24,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

