
TCKIC226BT | |
|---|---|
DigiKey Part Number | 4713-TCKIC226BTTR-ND - Tape & Reel (TR) 4713-TCKIC226BTCT-ND - Cut Tape (CT) 4713-TCKIC226BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIC226BT |
Description | TANT 10% 16V 22UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.3Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20620 € | 10,31 € |
| 100 | 0,18510 € | 18,51 € |
| 500 | 0,14964 € | 74,82 € |
| 1.000 | 0,13869 € | 138,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12968 € | 259,36 € |
| 4.000 | 0,12227 € | 489,08 € |
| 6.000 | 0,11856 € | 711,36 € |
| 10.000 | 0,11444 € | 1.144,40 € |
| 14.000 | 0,11204 € | 1.568,56 € |
| 20.000 | 0,10972 € | 2.194,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

