
TCKIC225BT | |
|---|---|
DigiKey Part Number | 4713-TCKIC225BTTR-ND - Tape & Reel (TR) 4713-TCKIC225BTCT-ND - Cut Tape (CT) 4713-TCKIC225BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIC225BT |
Description | TANT 10% 16V 2.2UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33100 € | 3,31 € |
| 50 | 0,25080 € | 12,54 € |
| 100 | 0,22630 € | 22,63 € |
| 500 | 0,18492 € | 92,46 € |
| 1.000 | 0,17212 € | 172,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16160 € | 323,20 € |
| 4.000 | 0,15293 € | 611,72 € |
| 6.000 | 0,14859 € | 891,54 € |
| 10.000 | 0,14378 € | 1.437,80 € |
| 14.000 | 0,14097 € | 1.973,58 € |
| 20.000 | 0,13826 € | 2.765,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

