New Product
2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIC225AT

DigiKey Part Number
4713-TCKIC225ATTR-ND - Tape & Reel (TR)
4713-TCKIC225ATCT-ND - Cut Tape (CT)
4713-TCKIC225ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIC225AT
Description
TANT 10% 16V 2.2UF A CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10562 €211,24 €
4.0000,09926 €397,04 €
6.0000,09607 €576,42 €
10.0000,09255 €925,50 €
14.0000,09048 €1.266,72 €
20.0000,08850 €1.770,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24800 €2,48 €
500,18560 €9,28 €
1000,16640 €16,64 €
5000,13392 €66,96 €
1.0000,12386 €123,86 €
Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23000 €2,30 €
500,17120 €8,56 €
1000,15320 €15,32 €
5000,12274 €61,37 €
1.0000,11334 €113,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €