
TCKIC107ETLSR100 | |
|---|---|
DigiKey Part Number | 4713-TCKIC107ETLSR100TR-ND - Tape & Reel (TR) 4713-TCKIC107ETLSR100CT-ND - Cut Tape (CT) 4713-TCKIC107ETLSR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIC107ETLSR100 |
Description | TANT 10% 16V 100UF E LSR 100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,99800 € | 9,98 € |
| 50 | 0,80160 € | 40,08 € |
| 100 | 0,74080 € | 74,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,64978 € | 259,91 € |
| 800 | 0,61596 € | 492,77 € |
| 1.200 | 0,59902 € | 718,82 € |
| 2.000 | 0,58025 € | 1.160,50 € |
| 2.800 | 0,56926 € | 1.593,93 € |
| 4.000 | 0,55871 € | 2.234,84 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

