
TCKIC107ET | |
|---|---|
DigiKey Part Number | 4713-TCKIC107ETTR-ND - Tape & Reel (TR) 4713-TCKIC107ETCT-ND - Cut Tape (CT) 4713-TCKIC107ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIC107ET |
Description | TANT 10% 16V 100UF E CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05700 € | 10,57 € |
| 50 | 0,85120 € | 42,56 € |
| 100 | 0,78760 € | 78,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,69235 € | 276,94 € |
| 800 | 0,65695 € | 525,56 € |
| 1.200 | 0,63921 € | 767,05 € |
| 2.000 | 0,61956 € | 1.239,12 € |
| 2.800 | 0,60807 € | 1.702,60 € |
| 4.000 | 0,59702 € | 2.388,08 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

