
TCKIC107DTLSR150 | |
|---|---|
DigiKey Part Number | 4713-TCKIC107DTLSR150TR-ND - Tape & Reel (TR) 4713-TCKIC107DTLSR150CT-ND - Cut Tape (CT) 4713-TCKIC107DTLSR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIC107DTLSR150 |
Description | TANT 10% 16V 100UF D LSR 150 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89800 € | 8,98 € |
| 50 | 0,71700 € | 35,85 € |
| 100 | 0,66130 € | 66,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56694 € | 283,47 € |
| 1.000 | 0,53775 € | 537,75 € |
| 1.500 | 0,52314 € | 784,71 € |
| 2.500 | 0,50694 € | 1.267,35 € |
| 3.500 | 0,49747 € | 1.741,14 € |
| 5.000 | 0,48836 € | 2.441,80 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

