
TCKIC107DTLSR130 | |
|---|---|
DigiKey Part Number | 4713-TCKIC107DTLSR130TR-ND - Tape & Reel (TR) 4713-TCKIC107DTLSR130CT-ND - Cut Tape (CT) 4713-TCKIC107DTLSR130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIC107DTLSR130 |
Description | TANT 10% 16V 100UF D LSR 130 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 130mOhm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 130mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,89100 € | 8,91 € |
| 50 | 0,71080 € | 35,54 € |
| 100 | 0,65540 € | 65,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56174 € | 280,87 € |
| 1.000 | 0,53276 € | 532,76 € |
| 1.500 | 0,51824 € | 777,36 € |
| 2.500 | 0,50215 € | 1.255,38 € |
| 3.500 | 0,49274 € | 1.724,59 € |
| 5.000 | 0,48369 € | 2.418,45 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

