
TCKIC107DT | |
|---|---|
DigiKey Part Number | 4713-TCKIC107DTTR-ND - Tape & Reel (TR) 4713-TCKIC107DTCT-ND - Cut Tape (CT) 4713-TCKIC107DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIC107DT |
Description | TANT 10% 16V 100UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,67100 € | 6,71 € |
| 50 | 0,52780 € | 26,39 € |
| 100 | 0,48380 € | 48,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40924 € | 204,62 € |
| 1.000 | 0,38620 € | 386,20 € |
| 1.500 | 0,37465 € | 561,98 € |
| 2.500 | 0,36186 € | 904,65 € |
| 3.500 | 0,35437 € | 1.240,30 € |
| 5.000 | 0,34718 € | 1.735,90 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

