
TCKIC106AT | |
|---|---|
DigiKey Part Number | 4713-TCKIC106ATTR-ND - Tape & Reel (TR) 4713-TCKIC106ATCT-ND - Cut Tape (CT) 4713-TCKIC106ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIC106AT |
Description | TANT 10% 16V 10UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17500 € | 8,75 € |
| 100 | 0,15650 € | 15,65 € |
| 500 | 0,12550 € | 62,75 € |
| 1.000 | 0,11592 € | 115,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10804 € | 216,08 € |
| 4.000 | 0,10155 € | 406,20 € |
| 6.000 | 0,09831 € | 589,86 € |
| 10.000 | 0,09471 € | 947,10 € |
| 14.000 | 0,09260 € | 1.296,40 € |
| 20.000 | 0,09058 € | 1.811,60 € |
| 24.000 | 0,08962 € | 2.150,88 € |
| 48.000 | 0,08639 € | 4.146,72 € |
| 50.000 | 0,08622 € | 4.311,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

