
TCKIA685BT | |
|---|---|
DigiKey Part Number | 4713-TCKIA685BTTR-ND - Tape & Reel (TR) 4713-TCKIA685BTCT-ND - Cut Tape (CT) 4713-TCKIA685BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA685BT |
Description | TANT 10% 10V 6.8UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 50 | 0,26960 € | 13,48 € |
| 100 | 0,24360 € | 24,36 € |
| 500 | 0,19974 € | 99,87 € |
| 1.000 | 0,18619 € | 186,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17504 € | 350,08 € |
| 4.000 | 0,16586 € | 663,44 € |
| 6.000 | 0,16126 € | 967,56 € |
| 10.000 | 0,15616 € | 1.561,60 € |
| 14.000 | 0,15318 € | 2.144,52 € |
| 20.000 | 0,15032 € | 3.006,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

