
TCKIA685BT | |
|---|---|
DigiKey Part Number | 4713-TCKIA685BTTR-ND - Tape & Reel (TR) 4713-TCKIA685BTCT-ND - Cut Tape (CT) 4713-TCKIA685BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA685BT |
Description | TANT 10% 10V 6.8UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 50 | 0,22420 € | 11,21 € |
| 100 | 0,20180 € | 20,18 € |
| 500 | 0,16388 € | 81,94 € |
| 1.000 | 0,15215 € | 152,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14250 € | 285,00 € |
| 4.000 | 0,13456 € | 538,24 € |
| 6.000 | 0,13058 € | 783,48 € |
| 10.000 | 0,12618 € | 1.261,80 € |
| 14.000 | 0,12360 € | 1.730,40 € |
| 20.000 | 0,12112 € | 2.422,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

