
TCKIA477ETLSR200 | |
|---|---|
DigiKey Part Number | 4713-TCKIA477ETLSR200TR-ND - Tape & Reel (TR) 4713-TCKIA477ETLSR200CT-ND - Cut Tape (CT) 4713-TCKIA477ETLSR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA477ETLSR200 |
Description | TANT 10% 10V 470UF E LSR 200 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,12300 € | 21,23 € |
| 50 | 1,76820 € | 88,41 € |
| 100 | 1,65860 € | 165,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,49410 € | 597,64 € |
| 800 | 1,43294 € | 1.146,35 € |
| 1.200 | 1,40230 € | 1.682,76 € |
| 2.000 | 1,36833 € | 2.736,66 € |
| 2.800 | 1,34848 € | 3.775,74 € |
| 4.000 | 1,32936 € | 5.317,44 € |
| 4.800 | 1,32031 € | 6.337,49 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

