
TCKIA337ETLSR080 | |
|---|---|
DigiKey Part Number | 4713-TCKIA337ETLSR080TR-ND - Tape & Reel (TR) 4713-TCKIA337ETLSR080CT-ND - Cut Tape (CT) 4713-TCKIA337ETLSR080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA337ETLSR080 |
Description | TANT 10% 10V 330UF E LSR 080 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,85800 € | 18,58 € |
| 50 | 1,53860 € | 76,93 € |
| 100 | 1,43970 € | 143,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,29145 € | 516,58 € |
| 800 | 1,23634 € | 989,07 € |
| 1.200 | 1,20873 € | 1.450,48 € |
| 2.000 | 1,17812 € | 2.356,24 € |
| 2.800 | 1,16022 € | 3.248,62 € |
| 4.000 | 1,14300 € | 4.572,00 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

