New Product
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIA337ETLSR080

DigiKey Part Number
4713-TCKIA337ETLSR080TR-ND - Tape & Reel (TR)
4713-TCKIA337ETLSR080CT-ND - Cut Tape (CT)
4713-TCKIA337ETLSR080DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIA337ETLSR080
Description
TANT 10% 10V 330UF E LSR 080
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
Manufacturer Size Code
E
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,66000 €2,66 €
101,85800 €18,58 €
501,53860 €76,93 €
1001,43970 €143,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,29145 €516,58 €
8001,23634 €989,07 €
1.2001,20873 €1.450,48 €
2.0001,17812 €2.356,24 €
2.8001,16022 €3.248,62 €
4.0001,14300 €4.572,00 €
Manufacturers Standard Package
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €