
TCKIA337ETLSR050 | |
|---|---|
DigiKey Part Number | 4713-TCKIA337ETLSR050TR-ND - Tape & Reel (TR) 4713-TCKIA337ETLSR050CT-ND - Cut Tape (CT) 4713-TCKIA337ETLSR050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA337ETLSR050 |
Description | TANT 10% 10V 330UF E LSR 050 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 1,99600 € | 19,96 € |
| 50 | 1,65740 € | 82,87 € |
| 100 | 1,55280 € | 155,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,39593 € | 558,37 € |
| 800 | 1,33764 € | 1.070,11 € |
| 1.200 | 1,30843 € | 1.570,12 € |
| 2.000 | 1,27606 € | 2.552,12 € |
| 2.800 | 1,25711 € | 3.519,91 € |
| 4.000 | 1,23890 € | 4.955,60 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

