
TCKIA337ETLSR040 | |
|---|---|
DigiKey Part Number | 4713-TCKIA337ETLSR040TR-ND - Tape & Reel (TR) 4713-TCKIA337ETLSR040CT-ND - Cut Tape (CT) 4713-TCKIA337ETLSR040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA337ETLSR040 |
Description | TANT 10% 10V 330UF E ESR 040 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 40mOhm @ 120Hz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,59000 € | 25,90 € |
| 50 | 2,17800 € | 108,90 € |
| 100 | 2,05060 € | 205,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,85960 € | 743,84 € |
| 800 | 1,78858 € | 1.430,86 € |
| 1.200 | 1,75298 € | 2.103,58 € |
| 2.000 | 1,71352 € | 3.427,04 € |
| 2.800 | 1,69045 € | 4.733,26 € |
| 4.000 | 1,66826 € | 6.673,04 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

