
TCKIA337ET | |
|---|---|
DigiKey Part Number | 4713-TCKIA337ETTR-ND - Tape & Reel (TR) 4713-TCKIA337ETCT-ND - Cut Tape (CT) 4713-TCKIA337ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA337ET |
Description | TANT 10% 10V 330UF E CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 10 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,18300 € | 11,83 € |
| 50 | 0,95860 € | 47,93 € |
| 100 | 0,88930 € | 88,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,78543 € | 314,17 € |
| 800 | 0,74679 € | 597,43 € |
| 1.200 | 0,72744 € | 872,93 € |
| 2.000 | 0,70601 € | 1.412,02 € |
| 2.800 | 0,69347 € | 1.941,72 € |
| 4.000 | 0,68141 € | 2.725,64 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

