
TCKIA337ET | |
|---|---|
DigiKey Part Number | 4713-TCKIA337ETTR-ND - Tape & Reel (TR) 4713-TCKIA337ETCT-ND - Cut Tape (CT) 4713-TCKIA337ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA337ET |
Description | TANT 10% 10V 330UF E CASE STD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,19300 € | 11,93 € |
| 50 | 0,96640 € | 48,32 € |
| 100 | 0,89650 € | 89,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,79170 € | 316,68 € |
| 800 | 0,75276 € | 602,21 € |
| 1.200 | 0,73327 € | 879,92 € |
| 2.000 | 0,71166 € | 1.423,32 € |
| 2.800 | 0,69902 € | 1.957,26 € |
| 4.000 | 0,68687 € | 2.747,48 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

