
TCKIA337DTLSR125 | |
|---|---|
DigiKey Part Number | 4713-TCKIA337DTLSR125TR-ND - Tape & Reel (TR) 4713-TCKIA337DTLSR125CT-ND - Cut Tape (CT) 4713-TCKIA337DTLSR125DKR-ND |
Manufacturer | |
Manufacturer Product Number | TCKIA337DTLSR125 |
Description | TANT 10% 10V 330UF D LSR 125 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 125mOhm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,17000 € | 11,70 € |
| 50 | 0,94700 € | 47,35 € |
| 100 | 0,87810 € | 87,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76162 € | 380,81 € |
| 1.000 | 0,72557 € | 725,57 € |
| 1.500 | 0,70751 € | 1.061,26 € |
| 2.500 | 0,68749 € | 1.718,73 € |
| 3.500 | 0,67579 € | 2.365,26 € |
| 5.000 | 0,66453 € | 3.322,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,17000 € | 11,70 € |
| 50 | 0,94700 € | 47,35 € |
| 100 | 0,87810 € | 87,81 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

