
TCKIA337DTLSR100 | |
|---|---|
DigiKey Part Number | 4713-TCKIA337DTLSR100TR-ND - Tape & Reel (TR) 4713-TCKIA337DTLSR100CT-ND - Cut Tape (CT) 4713-TCKIA337DTLSR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA337DTLSR100 |
Description | TANT 10% 10V 330UF D LSR 100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,53900 € | 15,39 € |
| 50 | 1,26200 € | 63,10 € |
| 100 | 1,17660 € | 117,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03214 € | 516,07 € |
| 1.000 | 0,98741 € | 987,41 € |
| 1.500 | 0,96500 € | 1.447,50 € |
| 2.500 | 0,94016 € | 2.350,40 € |
| 3.500 | 0,92564 € | 3.239,74 € |
| 5.000 | 0,91166 € | 4.558,30 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

