
TCKIA337DT | |
|---|---|
DigiKey Part Number | 4713-TCKIA337DTTR-ND - Tape & Reel (TR) 4713-TCKIA337DTCT-ND - Cut Tape (CT) 4713-TCKIA337DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA337DT |
Description | TANT 10% 10V 330UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,12800 € | 11,28 € |
| 50 | 0,91120 € | 45,56 € |
| 100 | 0,84430 € | 84,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73116 € | 365,58 € |
| 1.000 | 0,69615 € | 696,15 € |
| 1.500 | 0,67861 € | 1.017,92 € |
| 2.500 | 0,65917 € | 1.647,93 € |
| 3.500 | 0,64780 € | 2.267,30 € |
| 5.000 | 0,63686 € | 3.184,30 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

