
TCKIA227DT | |
|---|---|
DigiKey Part Number | 4713-TCKIA227DTTR-ND - Tape & Reel (TR) 4713-TCKIA227DTCT-ND - Cut Tape (CT) 4713-TCKIA227DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA227DT |
Description | TANT 10% 10V 220UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75600 € | 7,56 € |
| 50 | 0,59820 € | 29,91 € |
| 100 | 0,54970 € | 54,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46760 € | 233,80 € |
| 1.000 | 0,44221 € | 442,21 € |
| 1.500 | 0,42949 € | 644,24 € |
| 2.500 | 0,41539 € | 1.038,47 € |
| 3.500 | 0,40715 € | 1.425,03 € |
| 5.000 | 0,39923 € | 1.996,15 € |
| 6.000 | 0,39547 € | 2.372,82 € |
| 12.000 | 0,38282 € | 4.593,84 € |
| 12.500 | 0,38214 € | 4.776,75 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

