
TCKIA226AT | |
|---|---|
DigiKey Part Number | 4713-TCKIA226ATTR-ND - Tape & Reel (TR) 4713-TCKIA226ATCT-ND - Cut Tape (CT) 4713-TCKIA226ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA226AT |
Description | TANT 10% 10V 22UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25100 € | 2,51 € |
| 50 | 0,18760 € | 9,38 € |
| 100 | 0,16810 € | 16,81 € |
| 500 | 0,13524 € | 67,62 € |
| 1.000 | 0,12509 € | 125,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11674 € | 233,48 € |
| 4.000 | 0,10988 € | 439,52 € |
| 6.000 | 0,10644 € | 638,64 € |
| 10.000 | 0,10263 € | 1.026,30 € |
| 14.000 | 0,10040 € | 1.405,60 € |
| 20.000 | 0,09826 € | 1.965,20 € |
| 24.000 | 0,09724 € | 2.333,76 € |
| 48.000 | 0,09383 € | 4.503,84 € |
| 50.000 | 0,09364 € | 4.682,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

