
TCKIA107DTLSR120 | |
|---|---|
DigiKey Part Number | 4713-TCKIA107DTLSR120TR-ND - Tape & Reel (TR) 4713-TCKIA107DTLSR120CT-ND - Cut Tape (CT) 4713-TCKIA107DTLSR120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA107DTLSR120 |
Description | TANT 10% 10V 100UF D LSR 120 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 120mOhm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70700 € | 7,07 € |
| 50 | 0,55740 € | 27,87 € |
| 100 | 0,51150 € | 51,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43374 € | 216,87 € |
| 1.000 | 0,40969 € | 409,69 € |
| 1.500 | 0,39765 € | 596,48 € |
| 2.500 | 0,38430 € | 960,75 € |
| 3.500 | 0,37650 € | 1.317,75 € |
| 5.000 | 0,36899 € | 1.844,95 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

