
TCKIA107DTLSR100 | |
|---|---|
DigiKey Part Number | 4713-TCKIA107DTLSR100TR-ND - Tape & Reel (TR) 4713-TCKIA107DTLSR100CT-ND - Cut Tape (CT) 4713-TCKIA107DTLSR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA107DTLSR100 |
Description | TANT 10% 10V 100UF D LSR 100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68800 € | 6,88 € |
| 50 | 0,54300 € | 27,15 € |
| 100 | 0,49800 € | 49,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42204 € | 211,02 € |
| 1.000 | 0,39855 € | 398,55 € |
| 1.500 | 0,38679 € | 580,19 € |
| 2.500 | 0,37375 € | 934,38 € |
| 3.500 | 0,36613 € | 1.281,45 € |
| 5.000 | 0,35879 € | 1.793,95 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

