
TCKIA107DTLSR100 | |
|---|---|
DigiKey Part Number | 4713-TCKIA107DTLSR100TR-ND - Tape & Reel (TR) 4713-TCKIA107DTLSR100CT-ND - Cut Tape (CT) 4713-TCKIA107DTLSR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIA107DTLSR100 |
Description | TANT 10% 10V 100UF D LSR 100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,67000 € | 6,70 € |
| 50 | 0,52660 € | 26,33 € |
| 100 | 0,48250 € | 48,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40818 € | 204,09 € |
| 1.000 | 0,38518 € | 385,18 € |
| 1.500 | 0,37365 € | 560,48 € |
| 2.500 | 0,36088 € | 902,20 € |
| 3.500 | 0,35341 € | 1.236,93 € |
| 5.000 | 0,34623 € | 1.731,15 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

